Part Details for MDB1-25SH003M5 by ITT Interconnect Solutions
Overview of MDB1-25SH003M5 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-25SH003M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-25SH003M5
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDB1-25SH003M5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDB1-25SH003M5
MDB1-25SH003M5 CAD Models
MDB1-25SH003M5 Part Data Attributes
|
MDB1-25SH003M5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-25SH003M5
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDB1-25SH003M5
This table gives cross-reference parts and alternative options found for MDB1-25SH003M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-25SH003M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40C025D19 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDB1-25SH003M5 vs MDE40C025D19 |
MDE40N025A06 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDB1-25SH003M5 vs MDE40N025A06 |
RMDM-25SBSM7-TL56 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDB1-25SH003M5 vs RMDM-25SBSM7-TL56 |
MDE40C025B12 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDB1-25SH003M5 vs MDE40C025B12 |
RMDM-25SBRTA141 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDB1-25SH003M5 vs RMDM-25SBRTA141 |
RMDM-25SBSP-TL61 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDB1-25SH003M5 vs RMDM-25SBSP-TL61 |
MCDR3-RM-25S6Q918.0 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDB1-25SH003M5 vs MCDR3-RM-25S6Q918.0 |
MDE40N025A11 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDB1-25SH003M5 vs MDE40N025A11 |
MDE40U025D06 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDB1-25SH003M5 vs MDE40U025D06 |
MDE40C025D21 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDB1-25SH003M5 vs MDE40C025D21 |