Part Details for MDB1-25SH92P by ITT Interconnect Solutions
Overview of MDB1-25SH92P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-25SH92P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0525
|
Newark | Micros |Itt Cannon MDB1-25SH92P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.7400 / $230.4900 | Buy Now |
DISTI #
MDB1-25SH92P-ND
|
DigiKey | CABLE ASSY D TO MIC D 25POS Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.1690 | Buy Now |
DISTI #
MDB1-25SH92P
|
Avnet Americas | MDB1-25SH92P - Bulk (Alt: MDB1-25SH92P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$113.8875 / $286.1765 | Buy Now |
DISTI #
965-MDB1-25SH92P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$209.3500 / $217.1300 | Order Now |
DISTI #
ITTMDB1-25SH92P
|
Heilind Electronics | MDB1-25SH92P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.0200 / $335.1600 | Buy Now |
DISTI #
ITTMDB1-25SH92P
|
Interstate Connecting Components | MDB1-25SH92P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$180.0200 / $335.1600 | Buy Now |