There are no models available for this part yet.
Overview of MDB1-25SL87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-25SL87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P0531
|
Newark | Micros |Itt Cannon MDB1-25SL87 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.4100 / $249.1600 | Buy Now | |
DISTI #
MDB1-25SL87-ND
|
DigiKey | CABLE ASSY D TO MIC D 25POS Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.7600 | Buy Now | |
DISTI #
MDB1-25SL87
|
Avnet Americas | 095485-0173 - Bulk (Alt: MDB1-25SL87) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9625 / $309.3570 | Buy Now | |
DISTI #
965-MDB1-25SL87
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$234.7500 / $234.7600 | Order Now | |
DISTI #
ITTMDB1-25SL87
|
Heilind Electronics | MDB1-25SL87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.6000 / $362.3100 | Buy Now | ||
DISTI #
ITTMDB1-25SL87
|
Interstate Connecting Components | MDB1-25SL87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$194.6000 / $362.3100 | Buy Now |