Part Details for MDB1-31SS by ITT Interconnect Solutions
Overview of MDB1-31SS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-31SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0556
|
Newark | Micros |Itt Cannon MDB1-31SS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.6800 / $211.3800 | Buy Now |
DISTI #
MDB1-31SS-ND
|
DigiKey | CONN MICRO-D RCPT 31POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: - | Temporarily Out of Stock |
|
$199.1570 | Buy Now |
DISTI #
MDB1-31SS
|
Avnet Americas | Conn Micro D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: MDB1-31SS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$105.3000 / $262.4410 | Buy Now |
DISTI #
965-MDB1-31SS
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$199.1500 | Order Now |
DISTI #
ITTMDB1-31SS
|
Heilind Electronics | MDB1-31SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.0900 / $307.3600 | Buy Now |
DISTI #
ITTMDB1-31SS
|
Interstate Connecting Components | MDB1-31SS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$165.0900 / $307.3600 | Buy Now |
Part Details for MDB1-31SS
MDB1-31SS CAD Models
MDB1-31SS Part Data Attributes
|
MDB1-31SS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-31SS
ITT Interconnect Solutions
D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |