Part Details for MDB1-31SSK by ITT Interconnect Solutions
Overview of MDB1-31SSK by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-31SSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0558
|
Newark | Micros |Itt Cannon MDB1-31SSK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.6400 / $233.7400 | Buy Now |
DISTI #
MDB1-31SSK-ND
|
DigiKey | CONN MICRO-D RCPT 31POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: - | Temporarily Out of Stock |
|
$220.2300 | Buy Now |
DISTI #
MDB1-31SSK
|
Avnet Americas | Conn Micro D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: MDB1-31SSK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4375 / $290.2095 | Buy Now |
DISTI #
965-MDB1-31SSK
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$212.3000 / $220.1900 | Order Now |
DISTI #
ITTMDB1-31SSK
|
Heilind Electronics | MDB1-31SSK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.5600 / $339.8800 | Buy Now |
DISTI #
ITTMDB1-31SSK
|
Interstate Connecting Components | MDB1-31SSK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$182.5600 / $339.8800 | Buy Now |
Part Details for MDB1-31SSK
MDB1-31SSK CAD Models
MDB1-31SSK Part Data Attributes
|
MDB1-31SSK
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-31SSK
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D MICROMINIATURE CONNECTOR |