Part Details for MDB1-7C2SH009K by ITT Interconnect Solutions
Overview of MDB1-7C2SH009K by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MDB1-7C2SH009K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0626
|
Newark | Micros |Itt Cannon MDB1-7C2SH009K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1400 / $201.8100 | Buy Now |
DISTI #
MDB1-7C2SH009K-ND
|
DigiKey | CABLE ASSY D TO MICD 7P 609.6MM Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.1440 | Buy Now |
DISTI #
MDB1-7C2SH009K
|
Avnet Americas | - Bulk (Alt: MDB1-7C2SH009K) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5250 / $250.5640 | Buy Now |
DISTI #
965-MDB1-7C2SH009K
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$183.2900 / $190.1100 | Order Now |
DISTI #
ITTMDB1-7C2SH009K
|
Heilind Electronics | MDB1-7C2SH009K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.6200 / $293.4500 | Buy Now |
DISTI #
ITTMDB1-7C2SH009K
|
Interstate Connecting Components | MDB1-7C2SH009K | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$157.6200 / $293.4500 | Buy Now |
Part Details for MDB1-7C2SH009K
MDB1-7C2SH009K CAD Models
MDB1-7C2SH009K Part Data Attributes
|
MDB1-7C2SH009K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-7C2SH009K
ITT Interconnect Solutions
D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.25 inch | |
Body Depth | 0.375 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Contact Arrangement | S5C2 | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 2.224 N | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | BLACK ANODIZE | |
Shell Material | THERMOPLASTIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDB1-7C2SH009K
This table gives cross-reference parts and alternative options found for MDB1-7C2SH009K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-7C2SH009K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-7C2SL57P | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SL57P |
MDB1-7C2RASH003K | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2RASH003K |
MDB1-7C2ROSL6L | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2ROSL6L |
MDB1-7C2SS019L | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SS019L |
MDB1-7C2SH006K | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SH006K |
MDB1-7C2SH029L | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SH029L |
MDB1-7C2SH002L | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SH002L |
MDB1-7C2ROSH020K | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2ROSH020K |
MDB1-7C2SS001P | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2SS001P |
MDB1-7C2ROSH010P | D Type Connector, 5 Contact(s), Female, Solder Terminal, #2-56, Plug | ITT Interconnect Solutions | MDB1-7C2SH009K vs MDB1-7C2ROSH010P |