Part Details for MDBB50-110Z by SMC Corporation of America
Overview of MDBB50-110Z by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110Z65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247-4L | |
2SK3811(0)-ZP-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 | |
2SK3811(0)-ZP-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 |
Price & Stock for MDBB50-110Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74078720
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MDBB50-110Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$176.0600 | RFQ |