Part Details for MDL78 by Micro Electronics Corporation
Overview of MDL78 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDL78
MDL78 CAD Models
MDL78 Part Data Attributes
|
MDL78
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL78
Micro Electronics Corporation
Photo Darlington,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 10 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Light Current-Nom | 16 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Shape | ROUND | |
Size | 3.15 mm |