Part Details for MDM-100PCBRM17L61 by ITT Interconnect Solutions
Overview of MDM-100PCBRM17L61 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PCBRM17L61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100PCBRM17L61
|
Avnet Americas | Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-100PCBRM17L61) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$587.4125 / $1,464.0530 | Buy Now |
DISTI #
965-MDM1PCBRM17L61
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$1,062.9600 | Order Now |
DISTI #
ITTMDM-100PCBRM17L61
|
Heilind Electronics | MDM-100PCBRM17L61 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MDM-100PCBRM17L61
|
Avnet Americas | Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-100PCBRM17L61) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$587.4125 / $1,464.0530 | Buy Now |
DISTI #
ITTMDM-100PCBRM17L61
|
Interstate Connecting Components | MDM-100PCBRM17L61 | 0 |
|
Buy Now |
Part Details for MDM-100PCBRM17L61
MDM-100PCBRM17L61 CAD Models
MDM-100PCBRM17L61 Part Data Attributes:
|
MDM-100PCBRM17L61
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PCBRM17L61
ITT Interconnect Solutions
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.394 inch | |
Body Depth | 1 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .139 N |