Part Details for MDM-100PH001L by ITT Interconnect Solutions
Overview of MDM-100PH001L by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PH001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0720
|
Newark | Micros |Itt Cannon MDM-100PH001L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.2300 / $508.0700 | Buy Now |
DISTI #
MDM-100PH001L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH001L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$267.4625 / $666.6105 | Buy Now |
DISTI #
965-MDM-100PH001L
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 100 M 18" YEL JACKS LP RoHS: Not Compliant | 0 |
|
$505.7900 | Order Now |
DISTI #
ITTMDM-100PH001L
|
Heilind Electronics | MDM-100PH001L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$419.3300 / $1,020.9300 | Buy Now | |
DISTI #
ITTMDM-100PH001L
|
Interstate Connecting Components | MDM-100PH001L | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$419.3300 / $1,020.9300 | Buy Now |
Part Details for MDM-100PH001L
MDM-100PH001L CAD Models
MDM-100PH001L Part Data Attributes
|
MDM-100PH001L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PH001L
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-100PH001L
This table gives cross-reference parts and alternative options found for MDM-100PH001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-100PCBRR5TC-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH001L vs GRPM5L-100PCBRR5TC-.150 |
GRPM1L-100PCBRR6TN-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM1L-100PCBRR6TN-.150 |
GRPM6L-100PCBRR4TC-.140513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM6L-100PCBRR4TC-.140513 |
GRPM5L-100PCBRR2TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH001L vs GRPM5L-100PCBRR2TC-.150513 |
GRPM4L-100PCBRBTC-.172 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM4L-100PCBRBTC-.172 |
GRPM6L-100PCBRR5N-.190 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM6L-100PCBRR5N-.190 |
GRPM4L-100PCBRR2TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM4L-100PCBRR2TN-.080513 |
GRPM4L-100PCBRR3C-.250 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM4L-100PCBRR3C-.250 |
GRPM4L-100PCBRR3TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM4L-100PCBRR3TC-.150513 |
GRPM3L-100PCBRR3TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001L vs GRPM3L-100PCBRR3TN-.080513 |