Part Details for MDM-100PH002B-A174 by ITT Interconnect Solutions
Overview of MDM-100PH002B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-100PH002B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100PH002B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH002B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$469.2700 / $496.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$469.2700 / $496.6900 | Buy Now |
Part Details for MDM-100PH002B-A174
MDM-100PH002B-A174 CAD Models
MDM-100PH002B-A174 Part Data Attributes
|
MDM-100PH002B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PH002B-A174
ITT Interconnect Solutions
MICRO 100C P 12" RBW NI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-100PH002B-A174
This table gives cross-reference parts and alternative options found for MDM-100PH002B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH002B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-100PSM12-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSM12-A174 |
MDM-100PSM15-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSM15-A174 |
M83513/18-H03CT | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Amphenol Corporation | MDM-100PH002B-A174 vs M83513/18-H03CT |
MDM-100PSM13-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSM13-A174 |
MDM-100PSL-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSL-A174 |
MDM-100PSF-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSF-A174 |
MDM-100PSM17-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSM17-A174 |
M83513/30-H01PP | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Amphenol Corporation | MDM-100PH002B-A174 vs M83513/30-H01PP |
MDM-100PSM16-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSM16-A174 |
MDM-100PSP-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100PH002B-A174 vs MDM-100PSP-A174 |