Part Details for MDM-100PH003B by ITT Interconnect Solutions
Overview of MDM-100PH003B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PH003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7217
|
Newark | Connector, d-Shell, cable Mount, recept,100 Contacts, pin,0.05 Pitch, pc Tail Terminal, hole .087-.098 |Itt Cannon MDM-100PH003B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.0800 / $442.9100 | Buy Now |
DISTI #
MDM-100PH003B-ND
|
DigiKey | CABLE ASSY D-MIC-D 100P 457.2MM Min Qty: 1 Lead time: 28 Weeks Container: Bag |
4 In Stock |
|
$353.9300 | Buy Now |
DISTI #
MDM-100PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH003B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$261.1500 / $650.8670 | Buy Now |
DISTI #
CAN MDM-100PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-100PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 35 Factory Stock |
|
$263.2550 / $474.6267 | Buy Now |
DISTI #
965-MDM-100PH003B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 100 M 18 RBW RoHS: Not Compliant | 6 |
|
$428.9600 / $428.9700 | Buy Now |
DISTI #
ITTMDM-100PH003B
|
Heilind Electronics | MDM-100PH003B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 100 Position - 1.50' (457.20mm) Length. |
22 In Stock |
|
$422.8900 / $484.9200 | Buy Now |
DISTI #
ITTMDM-100PH003B
|
Interstate Connecting Components | MDM-100PH003B | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 100 Position - 1.50' (457.20mm) Length. |
22 In Stock |
|
$422.8900 / $484.9200 | Buy Now |
Part Details for MDM-100PH003B
MDM-100PH003B CAD Models
MDM-100PH003B Part Data Attributes
|
MDM-100PH003B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PH003B
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | NO HARDWARE, STANDARD | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |