There are no models available for this part yet.
Overview of MDM-100PH003F-A174 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-100PH003F-A174 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-MDM-100PH003F-A174-ND
|
DigiKey | MICRO 100C P 18" RBW FLOAT NI Min Qty: 1 Lead time: 28 Weeks Container: Bag |
10 In Stock |
|
$585.4680 / $631.8000 | Buy Now | |
DISTI #
MDM-100PH003F-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH003F-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$309.5500 / $771.5055 | Buy Now | |
DISTI #
965-MDM100PH003FA174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-100PH003F-A174 RoHS: Compliant | 0 |
|
$585.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$485.3200 / $1,181.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$485.3200 / $1,181.5900 | Buy Now |
CAD Models for MDM-100PH003F-A174 by ITT Interconnect Solutions
Part Data Attributes for MDM-100PH003F-A174 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
2.17 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
900VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .09
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Terminal Length
|
18 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
32 AWG
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for MDM-100PH003F-A174
This table gives cross-reference parts and alternative options found for MDM-100PH003F-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH003F-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-100PCBRR5TC-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH003F-A174 vs GRPM5L-100PCBRR5TC-.150 |
GRPM1L-100PCBRR6TN-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM1L-100PCBRR6TN-.150 |
GRPM6L-100PCBRR4TC-.140513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM6L-100PCBRR4TC-.140513 |
GRPM5L-100PCBRR2TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH003F-A174 vs GRPM5L-100PCBRR2TC-.150513 |
GRPM4L-100PCBRBTC-.172 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM4L-100PCBRBTC-.172 |
GRPM6L-100PCBRR5N-.190 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM6L-100PCBRR5N-.190 |
GRPM4L-100PCBRR2TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM4L-100PCBRR2TN-.080513 |
GRPM4L-100PCBRR3C-.250 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM4L-100PCBRR3C-.250 |
GRPM4L-100PCBRR3TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM4L-100PCBRR3TC-.150513 |
GRPM3L-100PCBRR3TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH003F-A174 vs GRPM3L-100PCBRR3TN-.080513 |