Datasheets
MDM-100PH006B-A174 by: ITT Interconnect Solutions

D Microminiature Connector,

Part Details for MDM-100PH006B-A174 by ITT Interconnect Solutions

Overview of MDM-100PH006B-A174 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MDM-100PH006B-A174

Part # Distributor Description Stock Price Buy
DISTI # MDM-100PH006B-A174-ND
DigiKey CABLE ASSY D-MIC-D 100P 914.4MM Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # MDM-100PH006B-A174
Avnet Americas Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH006B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 10 $837.7170
  • 20 $792.4350
  • 30 $747.1530
  • 50 $575.3910
  • 100 $480.9360
  • 500 $374.3280
  • 1,000 $336.1125
$336.1125 / $837.7170 Buy Now
DISTI # MDM-100PH006B-A174
Avnet Americas Cable Assembly RG178/U 0.914m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH006B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # MDM-100PH006B-A174
Avnet Americas Cable Assembly RG178/U 0.914m 26AWG 100POS Micro D-Sub PIN - Bulk (Alt: MDM-100PH006B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # MDM-100PH006B-A174
Avnet Americas Cable Assembly RG178/U 0.914m 26AWG 100POS Micro D-Sub PIN - Bulk (Alt: MDM-100PH006B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 965-097390-0260
Mouser Electronics D-Sub Micro-D Connectors RoHS: Compliant 0
  • 10 $635.6200
$635.6200 Order Now
DISTI # ITTMDM-100PH006B-A174
Heilind Electronics MDM-100PH006B-A174 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $1,282.9900
  • 5 $815.0800
  • 8 $537.7200
  • 10 $526.9700
$526.9700 / $1,282.9900 Buy Now
DISTI # ITTMDM-100PH006B-A174
Interstate Connecting Components MDM-100PH006B-A174 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $1,282.9900
  • 5 $815.0800
  • 8 $537.7200
  • 10 $526.9700
$526.9700 / $1,282.9900 Buy Now

Part Details for MDM-100PH006B-A174

MDM-100PH006B-A174 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDM-100PH006B-A174 Part Data Attributes

MDM-100PH006B-A174 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MDM-100PH006B-A174 ITT Interconnect Solutions D Microminiature Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 16 Weeks
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.394 inch
Body Depth 0.23 inch
Body Length 2.17 inch
Body/Shell Style PLUG
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type CRIMP
Total Number of Contacts 100
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG

Alternate Parts for MDM-100PH006B-A174

This table gives cross-reference parts and alternative options found for MDM-100PH006B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH006B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDM-100PH041K-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PH041K-A174
MDM-100PSM13-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PSM13-A174
MDM-100PSL-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PSL-A174
MDM-100PH003M12-A174 D Microminiature Connector ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PH003M12-A174
M83513/30-H01PP D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, Amphenol Corporation MDM-100PH006B-A174 vs M83513/30-H01PP
MDM-100PSM12-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PSM12-A174
M83513/18-H03CT D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, Amphenol Corporation MDM-100PH006B-A174 vs M83513/18-H03CT
MDM-100PSM16-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PSM16-A174
MDM-100PSF-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH006B-A174 vs MDM-100PSF-A174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-100PH006B-A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-100PH006B-A174 by ITT Interconnect Solutions

  • Please alert me when MDM-100PH006B-A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MDM-100PH006B-A174 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-100PH006B-A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MDM-100PH006B-A174 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-100PH006B-A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-100PH006B-A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: