Datasheets
MDM-100PH013F by: ITT Interconnect Solutions

MICRO 100C P 48" YEL FLOAT

Part Details for MDM-100PH013F by ITT Interconnect Solutions

Overview of MDM-100PH013F by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MDM-100PH013F

MDM-100PH013F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDM-100PH013F Part Data Attributes

MDM-100PH013F ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MDM-100PH013F ITT Interconnect Solutions MICRO 100C P 48" YEL FLOAT
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.394 inch
Body Depth 0.23 inch
Body Length 2.17 inch
Body/Shell Style PLUG
Cable Types RG-178/U
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .09
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish CADMIUM PLATED
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type CRIMP
Total Number of Contacts 100
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG

Alternate Parts for MDM-100PH013F

This table gives cross-reference parts and alternative options found for MDM-100PH013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDM-100PSL-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH013F vs MDM-100PSL-A174
MDM-100PSM13-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH013F vs MDM-100PSM13-A174
MDM-100PH041K-A174 D Microminiature Connector, ITT Interconnect Solutions MDM-100PH013F vs MDM-100PH041K-A174
M83513/18-H03CT D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, Amphenol Corporation MDM-100PH013F vs M83513/18-H03CT
MDM-100PH003M12-A174 D Microminiature Connector ITT Interconnect Solutions MDM-100PH013F vs MDM-100PH003M12-A174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-100PH013F by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-100PH013F by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-100PH013F would you like to use for your alert(s)?
  • Please alert me when MDM-100PH013F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-100PH013F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-100PH013F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-100PH013F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-100PH013F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-100PH013F by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: