Part Details for MDM-100PH14B by ITT Interconnect Solutions
Overview of MDM-100PH14B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PH14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0756
|
Newark | Micros |Itt Cannon MDM-100PH14B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,866.6500 / $4,025.1200 | Buy Now |
DISTI #
MDM-100PH14B-ND
|
DigiKey | CABLE ASSY D - MIC D 100P 1.52M Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,257.4280 | Buy Now |
DISTI #
MDM-100PH14B
|
Avnet Americas | Cable Assembly Harness 1.52m 100POS Micro D-Sub PIN - Bulk (Alt: MDM-100PH14B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,951.6125 / $5,863.3530 | Buy Now |
DISTI #
965-MDM-100PH14B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$4,119.8200 | Order Now |
DISTI #
ITTMDM-100PH14B
|
Heilind Electronics | MDM-100PH14B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3,766.0200 / $9,825.0800 | Buy Now | |
DISTI #
ITTMDM-100PH14B
|
Interstate Connecting Components | MDM-100PH14B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,766.0200 / $9,825.0800 | Buy Now |