Part Details for MDM-100PSM12-1 by ITT Interconnect Solutions
Overview of MDM-100PSM12-1 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100PSM12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0771
|
Newark | Micros |Itt Cannon MDM-100PSM12-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.7500 / $482.2100 | Buy Now |
DISTI #
MDM-100PSM12-1-ND
|
DigiKey | CONN MICRO-D PLUG 100POS PNL MNT Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$480.1200 | Buy Now |
DISTI #
MDM-100PSM12-1
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 1.27mm Solder Pot ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: MDM-100PSM12-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$261.6375 / $632.6815 | Buy Now |
DISTI #
965-MDM-100PSM12-1
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$480.0500 | Order Now |
DISTI #
ITTMDM-100PSM12-1
|
Heilind Electronics | MDM-100PSM12-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.9900 / $968.9700 | Buy Now |
DISTI #
MDM-100PSM12-1
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 1.27mm Solder Pot ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: MDM-100PSM12-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$261.6375 / $632.6815 | Buy Now |
DISTI #
MDM-100PSM12-1
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 1.27mm Solder Pot ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: MDM-100PSM12-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$261.6375 / $632.6815 | Buy Now |
DISTI #
ITTMDM-100PSM12-1
|
Interstate Connecting Components | MDM-100PSM12-1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$397.9900 / $968.9700 | Buy Now |
Part Details for MDM-100PSM12-1
MDM-100PSM12-1 CAD Models
MDM-100PSM12-1 Part Data Attributes
|
MDM-100PSM12-1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100PSM12-1
ITT Interconnect Solutions
MICRO
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |