Part Details for MDM-100SBSP by ITT Interconnect Solutions
Overview of MDM-100SBSP by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SBSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0785
|
Newark | Micros |Itt Cannon MDM-100SBSP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$886.7900 / $976.8500 | Buy Now |
DISTI #
1003-MDM-100SBSP-ND
|
DigiKey | CONN MICRO-D RCPT 100POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$930.6380 / $1,014.6100 | Buy Now |
DISTI #
MDM-100SBSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$514.2375 / $1,281.6800 | Buy Now |
DISTI #
965-MDM-100SBSP
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$930.6300 | Order Now |
DISTI #
ITTMDM-100SBSP
|
Heilind Electronics | MDM-100SBSP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Microminiature Connector |
18 In Stock |
|
$971.8300 / $1,022.5800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
MDM-100SBSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$514.2375 / $1,281.6800 | Buy Now |
DISTI #
ITTMDM-100SBSP
|
Interstate Connecting Components | MDM-100SBSP | 0 |
|
Buy Now | |
|
Master Electronics | D Microminiature Connector |
18 In Stock |
|
$971.8300 / $1,022.5800 | Buy Now |
Part Details for MDM-100SBSP
MDM-100SBSP CAD Models
MDM-100SBSP Part Data Attributes:
|
MDM-100SBSP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SBSP
ITT Interconnect Solutions
CONNECTORS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.07 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDM-100SBSP
This table gives cross-reference parts and alternative options found for MDM-100SBSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SBSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM4L-100SCBRR3TC-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM4L-100SCBRR3TC-.125 |
GRPM6L-100SCBRBTN-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM6L-100SCBRBTN-.110513 |
GRPM5L-100SCBRR6N-.190 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSP vs GRPM5L-100SCBRR6N-.190 |
GRPM5L-100SCBRR5TN-.190513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSP vs GRPM5L-100SCBRR5TN-.190513 |
GRPM5L-100SCBRBC-.172513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-100SBSP vs GRPM5L-100SCBRBC-.172513 |
GRPM6L-100SCBRR6TC-.080 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM6L-100SCBRR6TC-.080 |
GRPM2L-100SCBRR3C-.140 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM2L-100SCBRR3C-.140 |
GRPM4L-100SCBRR4TN-.110513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM4L-100SCBRR4TN-.110513 |
GRPM3L-100SCBRR4TN-.150 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM3L-100SCBRR4TN-.150 |
GRPM3L-100SCBRBTC-.190513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-100SBSP vs GRPM3L-100SCBRBTC-.190513 |