Part Details for MDM-100SCBRM17T-A141 by ITT Interconnect Solutions
Overview of MDM-100SCBRM17T-A141 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SCBRM17T-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100SCBRM17T-A141-ND
|
DigiKey | CONN MICRO-D RCPT 100P R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,300.6370 | Buy Now |
DISTI #
MDM-100SCBRM17T-A1
|
Avnet Americas | Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-100SCBRM17T-A1) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$718.6875 / $1,791.2440 | Buy Now |
DISTI #
ITTMDM-100SCBRM17T-A141
|
Heilind Electronics | MDM-100SCBRM17T-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,162.3700 / $2,904.7200 | Buy Now | |
DISTI #
MDM-100SCBRM17T-A1
|
Avnet Americas | Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-100SCBRM17T-A1) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$718.6875 / $1,791.2440 | Buy Now |
DISTI #
ITTMDM-100SCBRM17T-A141
|
Interstate Connecting Components | MDM-100SCBRM17T-A141 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,162.3700 / $2,904.7200 | Buy Now |