Part Details for MDM-100SCBRP-A174 by ITT Interconnect Solutions
Overview of MDM-100SCBRP-A174 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SCBRP-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0799
|
Newark | Micros |Itt Cannon MDM-100SCBRP-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$955.1100 / $1,052.1200 | Buy Now |
DISTI #
MDM-100SCBRP-A174-ND
|
DigiKey | CONN MICROD RCPT 100POS R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$1,092.7800 | Buy Now |
DISTI #
MDM-100SCBRP-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SCBRP-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-100SCBRP-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SCBRP-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$553.8625 / $1,380.4330 | Buy Now |
DISTI #
965-097391-0028
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$1,061.6500 | Order Now |
DISTI #
ITTMDM-100SCBRP-A174
|
Heilind Electronics | MDM-100SCBRP-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$895.7900 / $2,238.5400 | Buy Now | |
DISTI #
MDM-100SCBRP-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SCBRP-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-100SCBRP-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 100 POS Solder RA Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MDM-100SCBRP-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$553.8625 / $1,380.4330 | Buy Now |
DISTI #
ITTMDM-100SCBRP-A174
|
Interstate Connecting Components | MDM-100SCBRP-A174 | 0 |
|
Buy Now |
Part Details for MDM-100SCBRP-A174
MDM-100SCBRP-A174 CAD Models
MDM-100SCBRP-A174 Part Data Attributes:
|
MDM-100SCBRP-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SCBRP-A174
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 1 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MDM-100SCBRP-A174
This table gives cross-reference parts and alternative options found for MDM-100SCBRP-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SCBRP-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-442-100-233-6200 | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | AirBorn Inc | MDM-100SCBRP-A174 vs MK-442-100-233-6200 |
MDM-100SSM13-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SCBRP-A174 vs MDM-100SSM13-A174 |