MDM-100SCBRT
ITT Interconnect Solutions
Description: MICRO

Overview of MDM-100SCBRT by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDM-100SCBRT by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MDM-100SCBRT-ND
DigiKey CONN MICRO-D RCPT 100P R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $921.3560
$921.3560 Buy Now
DISTI # MDM-100SCBRT
Avnet Americas Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-100SCBRT) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 10 $1,268.8965
  • 20 $1,200.3075
  • 30 $1,131.7185
  • 50 $871.5495
  • 100 $728.4655
  • 500 $566.9865
  • 1,000 $509.1125
$509.1125 / $1,268.8965 Buy Now
DISTI # ITTMDM-100SCBRT
Heilind Electronics MDM-100SCBRT Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 3 $2,057.6700
  • 5 $1,303.1900
  • 8 $840.2200
  • 10 $823.4100
$823.4100 / $2,057.6700 Buy Now
DISTI # ITTMDM-100SCBRT
Interstate Connecting Components MDM-100SCBRT 0
Buy Now
Master Electronics   0
  • 3 $2,057.6700
  • 5 $1,303.1900
  • 8 $840.2200
  • 10 $823.4100
$823.4100 / $2,057.6700 Buy Now

CAD Models for MDM-100SCBRT by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDM-100SCBRT by ITT Interconnect Solutions

MDM-100SCBRT
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.394 inch
Body Depth
1 inch
Body Length
2.17 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM/YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDM-100SCBRT
    ITT Interconnect Solutions
    MICRO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-100SCBRT by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-100SCBRT by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-100SCBRT would you like to use for your alert(s)?
  • Please alert me when MDM-100SCBRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-100SCBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-100SCBRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-100SCBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-100SCBRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-100SCBRT by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: