Part Details for MDM-100SH002F by ITT Interconnect Solutions
Overview of MDM-100SH002F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SH002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100SH002F
|
Avnet Americas | Cable Assembly 26AWG 0.304m 100 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-100SH002F) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$289.8375 / $722.3880 | Buy Now |
DISTI #
965-MDM1SH2F
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$548.1100 | Order Now |
DISTI #
ITTMDM-100SH002F
|
Heilind Electronics | MDM-100SH002F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$454.4200 / $1,106.3600 | Buy Now |
DISTI #
MDM-100SH002F
|
Avnet Americas | Cable Assembly 26AWG 0.304m 100 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-100SH002F) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$289.8375 / $722.3880 | Buy Now |
DISTI #
MDM-100SH002F
|
Avnet Americas | Cable Assembly 26AWG 0.304m 100 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-100SH002F) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$289.8375 / $722.3880 | Buy Now |
DISTI #
ITTMDM-100SH002F
|
Interstate Connecting Components | MDM-100SH002F | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$454.4200 / $1,106.3600 | Buy Now |
Part Details for MDM-100SH002F
MDM-100SH002F CAD Models
MDM-100SH002F Part Data Attributes
|
MDM-100SH002F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SH002F
ITT Interconnect Solutions
MICRO 100 F 12" RBW FLOAT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-100SH002F
This table gives cross-reference parts and alternative options found for MDM-100SH002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100SH002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-442-100-233-6200 | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | AirBorn Inc | MDM-100SH002F vs MK-442-100-233-6200 |
MDM-100SSM13-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-100SH002F vs MDM-100SSM13-A174 |