Part Details for MDM-100SH135B-A172 by ITT Interconnect Solutions
Overview of MDM-100SH135B-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-100SH135B-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0850
|
Newark | Micros |Itt Cannon MDM-100SH135B-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.0000 / $865.8300 | Buy Now |
DISTI #
MDM-100SH135B-A172-ND
|
DigiKey | CABLE ASSY D TO MIC D 100POS Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$824.8670 | Buy Now |
DISTI #
MDM-100SH135B-A172
|
Avnet Americas | Cable Assembly 26AWG 100 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-100SH135B-A172) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$469.7750 / $1,136.0110 | Buy Now |
DISTI #
965-097391-0425
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$824.7900 | Order Now |
DISTI #
ITTMDM-100SH135B-A172
|
Heilind Electronics | MDM-100SH135B-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$737.1800 / $1,842.1800 | Buy Now |
DISTI #
ITTMDM-100SH135B-A172
|
Interstate Connecting Components | MDM-100SH135B-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$737.1800 / $1,842.1800 | Buy Now |