Part Details for MDM-100SL2B1 by ITT Interconnect Solutions
Overview of MDM-100SL2B1 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-100SL2B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0854
|
Newark | Micros |Itt Cannon MDM-100SL2B1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.4400 / $492.8800 | Buy Now |
DISTI #
MDM-100SL2B1-ND
|
DigiKey | CONN MICRO-D RCPT 100P PNL MNT Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.7470 | Buy Now |
DISTI #
MDM-100SL2B1
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-100SL2B1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-100SL2B1
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-100SL2B1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$259.4625 / $646.6860 | Buy Now |
DISTI #
097391-0459
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: 097391-0459) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$259.4625 / $646.6860 | Buy Now |
DISTI #
965-MDM-100SL2B1
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$490.6700 | Order Now |
DISTI #
ITTMDM-100SL2B1
|
Heilind Electronics | MDM-100SL2B1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$406.8000 / $990.4200 | Buy Now | |
DISTI #
ITTMDM-100SL2B1
|
Interstate Connecting Components | MDM-100SL2B1 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$406.8000 / $990.4200 | Buy Now |
Part Details for MDM-100SL2B1
MDM-100SL2B1 CAD Models
MDM-100SL2B1 Part Data Attributes
|
MDM-100SL2B1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-100SL2B1
ITT Interconnect Solutions
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .148 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 1 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG | |
Withdrawl Force-Min | .139 N |