There are no models available for this part yet.
Overview of MDM-100SL61L by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-100SL61L by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P0855
|
Newark | Micros |Itt Cannon MDM-100SL61L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.5400 / $501.8100 | Buy Now | |
DISTI #
MDM-100SL61L-ND
|
DigiKey | CONN MICRO-D RCPT 100P PNL MNT Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.6340 | Buy Now | |
DISTI #
MDM-100SL61L
|
Avnet Americas | Cable Assembly RG178/U 0.0003m 25AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-100SL61L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MDM-100SL61L
|
Avnet Americas | Cable Assembly RG178/U 0.0003m 25AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-100SL61L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$264.1625 / $658.3965 | Buy Now | |
DISTI #
965-MDM-100SL61L
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$499.5600 | Order Now | |
DISTI #
ITTMDM-100SL61L
|
Heilind Electronics | MDM-100SL61L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$414.1700 / $1,008.3600 | Buy Now | |||
DISTI #
ITTMDM-100SL61L
|
Interstate Connecting Components | MDM-100SL61L | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$414.1700 / $1,008.3600 | Buy Now |
CAD Models for MDM-100SL61L by ITT Interconnect Solutions
Part Data Attributes for MDM-100SL61L by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
19 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513, POLARIZED
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
2.17 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
32 AWG
|