Part Details for MDM-15PH003F-A174-F222 by ITT Interconnect Solutions
Overview of MDM-15PH003F-A174-F222 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-15PH003F-A174-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-15PH003F-A174-F222-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
25 In Stock |
|
$183.6922 / $273.8600 | Buy Now |
DISTI #
MDM-15PH003F-A174-
|
Avnet Americas | - Bulk (Alt: MDM-15PH003F-A174-) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7375 / $296.0185 | Buy Now |
DISTI #
965-MDM15PH003FA174F
|
Mouser Electronics | D-Sub Micro-D Connectors MDM15PH003FA174F222 RoHS: Compliant | 0 |
|
$196.2200 / $214.8300 | Order Now |
DISTI #
ITTMDM-15PH003F-A174-F222
|
Heilind Electronics | MDM-15PH003F-A174-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.2100 / $346.6900 | Buy Now |
DISTI #
ITTMDM-15PH003F-A174-F222
|
Interstate Connecting Components | MDM-15PH003F-A174-F222 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$186.2100 / $346.6900 | Buy Now |