Part Details for MDM-15PH011M7 by ITT Interconnect Solutions
Overview of MDM-15PH011M7 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH011M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-15PH011M7-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 914.4MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10 In Stock |
|
$189.3112 / $213.5100 | Buy Now |
DISTI #
MDM-15PH011M7
|
Avnet Americas | - Bulk (Alt: MDM-15PH011M7) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$104.6125 / $260.7205 | Buy Now |
DISTI #
965-MDM-15PH011M7
|
Mouser Electronics | D-Sub Micro-D Connectors MDM15PH011M7 RoHS: Not Compliant | 0 |
|
$190.7000 / $197.8100 | Order Now |
DISTI #
ITTMDM-15PH011M7
|
Heilind Electronics | MDM-15PH011M7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$164.0100 / $305.3500 | Buy Now | |
DISTI #
ITTMDM-15PH011M7
|
Interstate Connecting Components | MDM-15PH011M7 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$164.0100 / $305.3500 | Buy Now |