Part Details for MDM-15PH034B-A174 by ITT Interconnect Solutions
Overview of MDM-15PH034B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-15PH034B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8114
|
Newark | D Microminiature Connector, 15 Contact(S), Male |Itt Cannon MDM-15PH034B-A174 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6700 / $54.6100 | Buy Now |
DISTI #
2266-MDM-15PH034B-A174-ND
|
DigiKey | CABLE ASSY D TO MICD 15P 203.2MM Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$31.0400 / $33.6900 | Buy Now |
DISTI #
CAN MDM-15PH034B-
|
Avnet Americas | MICRO 15 M 8 RBW NI - Bulk (Alt: CAN MDM-15PH034B-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 276 Factory Stock |
|
$61.7137 / $121.2287 | Buy Now |
DISTI #
695-5PH034BA174
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 15 M 8 RBW NI RoHS: Compliant | 0 |
|
$79.1400 / $98.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$28.6400 / $42.8100 | Buy Now |
DISTI #
79940319
|
Verical | Conn Micro-D PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 276 |
|
$60.9534 / $70.6290 | Buy Now |
DISTI #
66221579
|
Verical | Conn Micro-D PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 54 |
|
$27.4600 / $29.8000 | Buy Now |
DISTI #
MDM15PH034BA17-0
|
TME | MDM-15PH034B-A174 Min Qty: 2 | 54 |
|
$30.6491 / $36.9499 | Buy Now |
DISTI #
C1S138501122908
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes | 54 |
|
$30.4000 / $35.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
54 Partner Stock |
|
$28.6400 / $42.8100 | Buy Now |
Part Details for MDM-15PH034B-A174
MDM-15PH034B-A174 CAD Models
MDM-15PH034B-A174 Part Data Attributes
|
MDM-15PH034B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH034B-A174
ITT Interconnect Solutions
MICRO 15 M 8" RBW A174
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-15PH034B-A174
This table gives cross-reference parts and alternative options found for MDM-15PH034B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH034B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15PH016B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH016B-F222 |
MDM-15PH023M2-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH023M2-F222 |
MDM-15PH003L-A30-F222 | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH003L-A30-F222 |
MDM-15PH003F-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH003F-F222 |
MDM-15PH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH003L-F222 |
MDM-15PH004P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH004P-F222 |
MDM-15PL61M5 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PL61M5 |
MDM-15PH006F-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH006F-F222 |
MDM-15PH048F | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PH048F |
MDM-15PCBRM7-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15PH034B-A174 vs MDM-15PCBRM7-F222 |