Part Details for MDM-15PH210M5 by ITT Interconnect Solutions
Overview of MDM-15PH210M5 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH210M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7913
|
Newark | Itt Cannon |Itt Cannon MDM-15PH210M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.8100 / $170.0900 | Buy Now |
DISTI #
2266-MDM-15PH210M5-ND
|
DigiKey | CABLE ASSY D TO MIC D 15POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$169.4500 / $183.0000 | Buy Now |
DISTI #
MDM-15PH210M5-ND
|
DigiKey | CABLE ASSY D TO MIC D 15POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.8960 | Buy Now |
DISTI #
MDM-15PH210M5
|
Avnet Americas | 096512-0596 - Bulk (Alt: MDM-15PH210M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0375 / $288.4520 | Buy Now |
DISTI #
MDM-15PH210M5
|
Avnet Americas | 096512-0596 - Bulk (Alt: MDM-15PH210M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0375 / $288.4520 | Buy Now |
DISTI #
965-MDM-15PH210M5
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$211.9000 / $218.8900 | Order Now |
DISTI #
ITTMDM-15PH210M5
|
Heilind Electronics | MDM-15PH210M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assemblies with connector Heavy Duty |
10 Partner Stock |
|
$214.7000 / $230.6000 | Buy Now |
DISTI #
61913890
|
Verical | Cable Assemblies with connector Heavy Duty RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$149.9000 / $161.8900 | Buy Now |
DISTI #
ITTMDM-15PH210M5
|
Interstate Connecting Components | MDM-15PH210M5 | 0 |
|
Buy Now |