Part Details for MDM-15PL1B-A174 (ALTERNATE: 096512-0193) by ITT Interconnect Solutions
Overview of MDM-15PL1B-A174 (ALTERNATE: 096512-0193) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PL1B-A174 (ALTERNATE: 096512-0193)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524195
|
RS | MDM Series 0.05in Pitch 15 Way Straight Panel Mount Male Wire Wrap D-sub Conn,3A | ITT Cannon MDM-15PL1B-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2300 | RFQ |