There are no models available for this part yet.
Overview of MDM-15SBSPTL58 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-15SBSPTL58 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDM-15SBSPTL58
|
Avnet Americas | Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-15SBSPTL58) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0375 / $319.1250 | Buy Now | |
DISTI #
965-MDM15SBSPTL58
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$233.4500 / $242.1300 | Order Now | |
DISTI #
ITTMDM-15SBSPTL58
|
Heilind Electronics | MDM-15SBSPTL58 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$200.7500 / $373.7500 | Buy Now | |||
DISTI #
ITTMDM-15SBSPTL58
|
Interstate Connecting Components | MDM-15SBSPTL58 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$200.7500 / $373.7500 | Buy Now |