Part Details for MDM-15SL1M5 by ITT Interconnect Solutions
Overview of MDM-15SL1M5 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15SL1M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1229
|
Newark | Micros |Itt Cannon MDM-15SL1M5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1500 / $204.0600 | Buy Now |
DISTI #
MDM-15SL1M5-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.2640 | Buy Now |
DISTI #
MDM-15SL1M5
|
Avnet Americas | Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-15SL1M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6500 / $253.3575 | Buy Now |
DISTI #
965-MDM-15SL1M5
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$185.3400 / $192.2300 | Order Now |
DISTI #
ITTMDM-15SL1M5
|
Heilind Electronics | MDM-15SL1M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$159.3800 / $296.7300 | Buy Now | |
DISTI #
MDM-15SL1M5
|
Avnet Americas | Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-15SL1M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6500 / $253.3575 | Buy Now |
DISTI #
MDM-15SL1M5
|
Avnet Americas | Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-15SL1M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6500 / $253.3575 | Buy Now |
DISTI #
ITTMDM-15SL1M5
|
Interstate Connecting Components | MDM-15SL1M5 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$159.3800 / $296.7300 | Buy Now |
Part Details for MDM-15SL1M5
MDM-15SL1M5 CAD Models
MDM-15SL1M5 Part Data Attributes
|
MDM-15SL1M5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15SL1M5
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-15SL1M5
This table gives cross-reference parts and alternative options found for MDM-15SL1M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15SL1M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15SH058F-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH058F-A174 |
MDM-15SH023F-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH023F-F222 |
MDM-15SH059L-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH059L-A174 |
MWDL-15SCBRR6T.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SL1M5 vs MWDL-15SCBRR6T.250-513 |
MDM-15SH041K-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH041K-A174 |
MDM-15SH005M5-F222 | D Microminiature Connector | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH005M5-F222 |
MDM-15SH004K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-15SL1M5 vs MDM-15SH004K-F222 |
MWDL-15SCBRR2M.125-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SL1M5 vs MWDL-15SCBRR2M.125-513 |
MWDL-15SCBRR2M.190-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SL1M5 vs MWDL-15SCBRR2M.190-513 |
MWDL-15SCBRM.190-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-15SL1M5 vs MWDL-15SCBRM.190-513 |