Part Details for MDM-15SSK by ITT Interconnect Solutions
Overview of MDM-15SSK by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15SSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1251
|
Newark | Micros |Itt Cannon MDM-15SSK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9700 / $175.8500 | Buy Now |
DISTI #
1003-MDM-15SSK-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.6880 | Buy Now |
DISTI #
MDM-15SSK
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDM-15SSK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$87.6000 / $218.3370 | Buy Now |
DISTI #
965-MDM-15SSK
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-15SSK RoHS: Not Compliant | 0 |
|
$158.5200 / $165.6600 | Order Now |
DISTI #
ITTMDM-15SSK
|
Heilind Electronics | MDM-15SSK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$137.3500 / $255.7100 | Buy Now | |
DISTI #
ITTMDM-15SSK
|
Interstate Connecting Components | MDM-15SSK | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$137.3500 / $255.7100 | Buy Now |
Part Details for MDM-15SSK
MDM-15SSK CAD Models
MDM-15SSK Part Data Attributes
|
MDM-15SSK
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15SSK
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Min | 26 AWG |