There are no models available for this part yet.
Overview of MDM-20 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-20 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4983
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDM-20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1200 / $27.9700 | Buy Now | |
DISTI #
283-MDM-20-ND
|
DigiKey | FUSE BUSS SMALL DIMENSION Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5700 | Buy Now | |
Onlinecomponents.com |
30 In Stock |
|
$16.0400 / $21.8200 | Buy Now | |||
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8750 / $3.0000 | Buy Now | ||
Quest Components | 20 |
|
$2.5000 / $4.0000 | Buy Now | |||
DISTI #
MDM-20
|
TME | Fuse: fuse, time-lag, 20A, 6.3x32mm Min Qty: 5 | 0 |
|
$25.7800 | RFQ | |
DISTI #
000000000002447543
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$17.3400 / $20.3700 | Buy Now | |
Master Electronics |
30 In Stock |
|
$16.0400 / $21.8200 | Buy Now |