Part Details for MDM-21PH006M7-A174 by ITT Interconnect Solutions
Overview of MDM-21PH006M7-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21PH006M7-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-21PH006M7-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$227.1800 | Buy Now |
DISTI #
MDM-21PH006M7-A174
|
Avnet Americas | - Bulk (Alt: MDM-21PH006M7-A174) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9000 / $336.2190 | Buy Now |
DISTI #
965-MDM21PH006M7A174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM21PH006M7A174 RoHS: Compliant | 0 |
|
$245.9600 / $255.1000 | Order Now |
DISTI #
ITTMDM-21PH006M7-A174
|
Heilind Electronics | MDM-21PH006M7-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.5000 / $393.7700 | Buy Now |
DISTI #
ITTMDM-21PH006M7-A174
|
Interstate Connecting Components | MDM-21PH006M7-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$211.5000 / $393.7700 | Buy Now |