Part Details for MDM-21PH011M7-A174 by ITT Interconnect Solutions
Overview of MDM-21PH011M7-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-21PH011M7-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-21PH011M7-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$226.8900 | Buy Now |
DISTI #
MDM-21PH011M7-A174
|
Avnet Americas | - Bulk (Alt: MDM-21PH011M7-A174) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7250 / $335.7935 | Buy Now |
DISTI #
965-MDM21PH011M7A174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM21PH011M7A174 RoHS: Compliant | 0 |
|
$245.6400 / $254.7800 | Order Now |
DISTI #
ITTMDM-21PH011M7-A174
|
Heilind Electronics | MDM-21PH011M7-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.2300 / $393.2700 | Buy Now |
DISTI #
ITTMDM-21PH011M7-A174
|
Interstate Connecting Components | MDM-21PH011M7-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$211.2300 / $393.2700 | Buy Now |