Part Details for MDM-21PH132B-A174 by ITT Interconnect Solutions
Overview of MDM-21PH132B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21PH132B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1377
|
Newark | Micros |Itt Cannon MDM-21PH132B-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0000 / $228.5400 | Buy Now |
DISTI #
MDM-21PH132B-A174-ND
|
DigiKey | CABLE ASSY D TO MIC D 21POS Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.3300 | Buy Now |
DISTI #
MDM-21PH132B-A174
|
Avnet Americas | Cable Assembly 26AWG 21 Position Micro D Subminiature Plug - Bulk (Alt: MDM-21PH132B-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.3125 / $283.7530 | Buy Now |
DISTI #
965-096514-0402
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$207.5700 / $215.3000 | Order Now |
DISTI #
ITTMDM-21PH132B-A174
|
Heilind Electronics | MDM-21PH132B-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.5000 / $332.3200 | Buy Now |
DISTI #
MDM-21PH132B-A174
|
Avnet Americas | Cable Assembly 26AWG 21 Position Micro D Subminiature Plug - Bulk (Alt: MDM-21PH132B-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.3125 / $283.7530 | Buy Now |
DISTI #
ITTMDM-21PH132B-A174
|
Interstate Connecting Components | MDM-21PH132B-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$178.5000 / $332.3200 | Buy Now |