Part Details for MDM-21PSP-A174 by ITT Interconnect Solutions
Overview of MDM-21PSP-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MDM-21PSP-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-21PSP-A174-ND
|
DigiKey | MICRO 21 M SOD JACKP A174 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
8 In Stock |
|
$179.0082 / $201.8900 | Buy Now |
DISTI #
MDM-21PSP-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port - Bulk (Alt: MDM-21PSP-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9125 / $246.5310 | Buy Now |
DISTI #
965-MDM-21PSP-A174
|
Mouser Electronics | D-Sub MIL Spec Connectors MDM21PSPA174 RoHS: Compliant | 0 |
|
$180.3200 / $187.0500 | Order Now |
DISTI #
ITTMDM-21PSP-A174
|
Heilind Electronics | MDM-21PSP-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.0800 / $288.7300 | Buy Now |
DISTI #
ITTMDM-21PSP-A174
|
Interstate Connecting Components | MDM-21PSP-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.0800 / $288.7300 | Buy Now |
Part Details for MDM-21PSP-A174
MDM-21PSP-A174 CAD Models
MDM-21PSP-A174 Part Data Attributes:
|
MDM-21PSP-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21PSP-A174
ITT Interconnect Solutions
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTALLINE POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MDM-21PSP-A174
This table gives cross-reference parts and alternative options found for MDM-21PSP-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21PSP-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-CC34S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CC34S |
HDM03-CF14N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CF14N |
HDM03-CM34C | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CM34C |
HDM03-CM37G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CM37G |
HDM03-CF24N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CF24N |
HMM24-C02P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HMM24-C02P |
HDM24-C3A1T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM24-C3A1T |
HDM03-CL15A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CL15A |
HDM03-C601T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-C601T |
HDM03-CE29A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-21PSP-A174 vs HDM03-CE29A |