Part Details for MDM-21SH001B-A172 by ITT Interconnect Solutions
Overview of MDM-21SH001B-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-21SH001B-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1450
|
Newark | Micros |Itt Cannon MDM-21SH001B-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.0800 / $274.3800 | Buy Now |
DISTI #
MDM-21SH001B-A172-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 457.2MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.1850 | Buy Now |
DISTI #
MDM-21SH001B-A172
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SH001B-A172) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4375 / $359.9915 | Buy Now |
DISTI #
965-096515-0057
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$263.3500 / $273.1400 | Order Now |
DISTI #
ITTMDM-21SH001B-A172
|
Heilind Electronics | MDM-21SH001B-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.4500 / $421.6100 | Buy Now |
DISTI #
ITTMDM-21SH001B-A172
|
Interstate Connecting Components | MDM-21SH001B-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$226.4500 / $421.6100 | Buy Now |
Part Details for MDM-21SH001B-A172
MDM-21SH001B-A172 CAD Models
MDM-21SH001B-A172 Part Data Attributes
|
MDM-21SH001B-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SH001B-A172
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |