Part Details for MDM-21SH004F by ITT Interconnect Solutions
Overview of MDM-21SH004F by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21SH004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-21SH004F
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SH004F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-21SH004F
|
Avnet Americas | Cable Assembly RG178/U 0.609m 26AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SH004F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDM-21SH004F
MDM-21SH004F CAD Models
MDM-21SH004F Part Data Attributes
|
MDM-21SH004F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SH004F
ITT Interconnect Solutions
MICRO 21 F 24" RBW FLOAT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MDM-21SH004F
This table gives cross-reference parts and alternative options found for MDM-21SH004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21SH004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-C2-S-21S6Q9-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-C2-S-21S6Q9-18.0 |
HMM27-C03PN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-21SH004F vs HMM27-C03PN |
MCK-C2-NM-21S6Q5-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-C2-NM-21S6Q5-18.0 |
MCK-N1-JM-21S6Q5-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-N1-JM-21S6Q5-18.0 |
MCK-N1-JM-21S6G4-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-N1-JM-21S6G4-18.0 |
HMM14-C03PN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-21SH004F vs HMM14-C03PN |
MCK-C2-S-21S6G9-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-C2-S-21S6G9-18.0 |
HMM15-C01CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-21SH004F vs HMM15-C01CN |
MCK-C2-NM-21S6Q9-18.0 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-21SH004F vs MCK-C2-NM-21S6Q9-18.0 |
HMM14-C01P | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-21SH004F vs HMM14-C01P |