Part Details for MDM-21SH034B-A174 by ITT Interconnect Solutions
Overview of MDM-21SH034B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-21SH034B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-21SH034B-A174-ND
|
DigiKey | CABLE ASSY D TO MICD 21P 203.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$84.3200 / $140.5400 | Buy Now |
DISTI #
CAN MDM-21SH034B-
|
Avnet Americas | Cable Assembly Teflon 0.204m 26AWG 21 Position Micro D-Sub Receptacle - Bulk (Alt: CAN MDM-21SH034B-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$124.5662 / $184.3580 | Buy Now |
DISTI #
695-H034BA174
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 21 F 8 RBW NI RoHS: Compliant | 0 |
|
$107.4700 / $140.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.4700 / $175.5800 | Buy Now |
DISTI #
65278205
|
Verical | Conn Micro-D SKT 21 POS 0.64mm Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$107.4077 | Buy Now |
DISTI #
MDM-21SH034B-A174
|
PEI Genesis | MICRO 21 F 8 RBW NI Min Qty: 1 | 74 |
|
$119.1000 / $144.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.4700 / $175.5800 | Buy Now |
Part Details for MDM-21SH034B-A174
MDM-21SH034B-A174 CAD Models
MDM-21SH034B-A174 Part Data Attributes
|
MDM-21SH034B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SH034B-A174
ITT Interconnect Solutions
MICRO 21C S 8" RBW NI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MDM-21SH034B-A174
This table gives cross-reference parts and alternative options found for MDM-21SH034B-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-21SH034B-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/09-C21 | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MDM-21SH034B-A174 vs M83513/09-C21 |
M83513/09-C22 | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MDM-21SH034B-A174 vs M83513/09-C22 |
M83513/09-C20 | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MDM-21SH034B-A174 vs M83513/09-C20 |
M83513/09-C17 | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MDM-21SH034B-A174 vs M83513/09-C17 |
M83513/09-C19 | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MDM-21SH034B-A174 vs M83513/09-C19 |