Part Details for MDM-21SL2B by ITT Interconnect Solutions
Overview of MDM-21SL2B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-21SL2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1514
|
Newark | Micros |Itt Cannon MDM-21SL2B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.7700 / $165.5400 | Buy Now |
DISTI #
MDM-21SL2B-ND
|
DigiKey | CONN MICRO-D RCPT 21POS PNL MNT Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.9730 | Buy Now |
DISTI #
MDM-21SL2B
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SL2B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4625 / $205.5350 | Buy Now |
DISTI #
MDM-21SL2B
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 21 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-21SL2B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-21SL2B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$149.2200 / $155.9500 | Order Now |
DISTI #
ITTMDM-21SL2B
|
Heilind Electronics | MDM-21SL2B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$129.2900 / $240.7200 | Buy Now | |
DISTI #
ITTMDM-21SL2B
|
Interstate Connecting Components | MDM-21SL2B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$129.2900 / $240.7200 | Buy Now |
Part Details for MDM-21SL2B
MDM-21SL2B CAD Models
MDM-21SL2B Part Data Attributes:
|
MDM-21SL2B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-21SL2B
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | NO HARDWARE, STANDARD | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | C | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |