Part Details for MDM-24C4PH003K by ITT Interconnect Solutions
Overview of MDM-24C4PH003K by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-24C4PH003K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1549
|
Newark | Micros |Itt Cannon MDM-24C4PH003K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.0000 / $575.0200 | Buy Now |
DISTI #
MDM-24C4PH003K-ND
|
DigiKey | CABLE ASSY D-MIC-D 24P 457.2MM Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$572.5240 | Buy Now |
DISTI #
MDM-24C4PH003K
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 20/4 POS D-Sub PIN Crimp - Bulk (Alt: MDM-24C4PH003K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7000 / $754.4485 | Buy Now |
DISTI #
965-MDM-24C4PH003K
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$572.4400 | Order Now |
DISTI #
ITTMDM-24C4PH003K
|
Heilind Electronics | MDM-24C4PH003K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$474.5900 / $1,155.4600 | Buy Now | |
DISTI #
ITTMDM-24C4PH003K
|
Interstate Connecting Components | MDM-24C4PH003K | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$474.5900 / $1,155.4600 | Buy Now |
Part Details for MDM-24C4PH003K
MDM-24C4PH003K CAD Models
MDM-24C4PH003K Part Data Attributes
|
MDM-24C4PH003K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-24C4PH003K
ITT Interconnect Solutions
D Type Connector, 24 Contact(s), Male, IDC Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S20C4 | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |