There are no models available for this part yet.
Overview of MDM-24P4SH003B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-24P4SH003B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P1624
|
Newark | Micros |Itt Cannon MDM-24P4SH003B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.0100 / $842.7000 | Buy Now | |
DISTI #
MDM-24P4SH003B-ND
|
DigiKey | CABLE ASSY D-MIC-D 24P 457.2MM Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$802.8370 | Buy Now | |
DISTI #
MDM-24P4SH003B
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 20/4 POS D-Sub SKT Crimp - Bulk (Alt: MDM-24P4SH003B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$443.6125 / $1,105.6710 | Buy Now | |
DISTI #
965-MDM-24P4SH003B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$802.8300 | Order Now | |
DISTI #
ITTMDM-24P4SH003B
|
Heilind Electronics | MDM-24P4SH003B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$717.4900 / $1,792.9800 | Buy Now | |||
DISTI #
ITTMDM-24P4SH003B
|
Interstate Connecting Components | MDM-24P4SH003B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$717.4900 / $1,792.9800 | Buy Now |
CAD Models for MDM-24P4SH003B by ITT Interconnect Solutions
Part Data Attributes for MDM-24P4SH003B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
19 Weeks
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S20P4
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
HYBRID
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .091
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM/YELLOW CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Terminal Length
|
18 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
.139 N
|