There are no models available for this part yet.
Overview of MDM-24P4SH006B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-24P4SH006B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P1628
|
Newark | Micros |Itt Cannon MDM-24P4SH006B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$782.0700 / $861.5000 | Buy Now | |
DISTI #
MDM-24P4SH006B-ND
|
DigiKey | CABLE ASSY D-MIC-D 24P 914.4MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.7430 | Buy Now | |
DISTI #
MDM-24P4SH006B
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 20/4 POS D-Sub SKT Crimp - Bulk (Alt: MDM-24P4SH006B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$453.5125 / $1,130.3315 | Buy Now | |
DISTI #
965-MDM-24P4SH006B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$820.6700 | Order Now | |
DISTI #
ITTMDM-24P4SH006B
|
Heilind Electronics | MDM-24P4SH006B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$733.4900 / $1,832.9700 | Buy Now | |||
DISTI #
ITTMDM-24P4SH006B
|
Interstate Connecting Components | MDM-24P4SH006B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$733.4900 / $1,832.9700 | Buy Now |
CAD Models for MDM-24P4SH006B by ITT Interconnect Solutions
Part Data Attributes for MDM-24P4SH006B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
37 Weeks
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S20P4
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
HYBRID
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .091
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Rated Current (Signal)
|
3 A
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|