Datasheets
MDM-25PBSPTL57-A174 by: ITT Interconnect Solutions

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,

Part Details for MDM-25PBSPTL57-A174 by ITT Interconnect Solutions

Overview of MDM-25PBSPTL57-A174 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MDM-25PBSPTL57-A174

Part # Distributor Description Stock Price Buy
DISTI # MDM-25PBSPTL57-A17
Avnet Americas Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-25PBSPTL57-A17) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 10 $468.3645
  • 20 $443.0475
  • 30 $417.7305
  • 50 $321.7025
  • 100 $268.8880
  • 500 $209.2770
  • 1,000 $187.9125
$187.9125 / $468.3645 Buy Now
DISTI # 965-MDM25PBSPTL57174
Mouser Electronics D-Sub MIL Spec Connectors RoHS: Not Compliant 0
  • 10 $355.3700
$355.3700 Order Now
DISTI # ITTMDM-25PBSPTL57-A174
Heilind Electronics MDM-25PBSPTL57-A174 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 3 $717.3200
  • 5 $455.7100
  • 8 $300.6400
  • 10 $294.6300
$294.6300 / $717.3200 Buy Now
DISTI # ITTMDM-25PBSPTL57-A174
Interstate Connecting Components MDM-25PBSPTL57-A174 0
Buy Now
Master Electronics   0
  • 3 $717.3200
  • 5 $455.7100
  • 8 $300.6400
  • 10 $294.6300
$294.6300 / $717.3200 Buy Now

Part Details for MDM-25PBSPTL57-A174

MDM-25PBSPTL57-A174 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDM-25PBSPTL57-A174 Part Data Attributes

MDM-25PBSPTL57-A174 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MDM-25PBSPTL57-A174 ITT Interconnect Solutions D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Body Breadth 0.31 inch
Body Depth 0.355 inch
Body Length 1.74 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO
Mounting Option 1 #2-56
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 25
Withdrawl Force-Min .139 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-25PBSPTL57-A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-25PBSPTL57-A174 by ITT Interconnect Solutions

  • Please alert me when MDM-25PBSPTL57-A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MDM-25PBSPTL57-A174 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-25PBSPTL57-A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MDM-25PBSPTL57-A174 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-25PBSPTL57-A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-25PBSPTL57-A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: