Part Details for MDM-25PH048P by ITT Interconnect Solutions
Overview of MDM-25PH048P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25PH048P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1767
|
Newark | Micros |Itt Cannon MDM-25PH048P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.9500 / $215.0400 | Buy Now |
DISTI #
1003-MDM-25PH048P-ND
|
DigiKey | CABLE ASSY D TO MIC D 25P 1.22M Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.6110 | Buy Now |
DISTI #
MDM-25PH048P
|
Avnet Americas | Cable Assembly RG178/U 1.219m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-25PH048P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1250 / $266.9920 | Buy Now |
DISTI #
965-MDM-25PH048P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 25C P 48" RBW JACKP RoHS: Not Compliant | 0 |
|
$195.3100 / $202.5800 | Order Now |
DISTI #
ITTMDM-25PH048P
|
Heilind Electronics | MDM-25PH048P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$167.9500 / $312.6900 | Buy Now | |
DISTI #
ITTMDM-25PH048P
|
Interstate Connecting Components | MDM-25PH048P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$167.9500 / $312.6900 | Buy Now |
Part Details for MDM-25PH048P
MDM-25PH048P CAD Models
MDM-25PH048P Part Data Attributes
|
MDM-25PH048P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PH048P
ITT Interconnect Solutions
MICRO 25C P 48" RBW JACKP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MDM-25PH048P
This table gives cross-reference parts and alternative options found for MDM-25PH048P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25PH048P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDAP25PCBPWG1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal | Axon' Cable | MDM-25PH048P vs MDAP25PCBPWG1 |
MDE30N025B15 | CONNECTOR, 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDM-25PH048P vs MDE30N025B15 |
MWDL-25P-4C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MDM-25PH048P vs MWDL-25P-4C4-.750M1 |
MCD-M1-P-25P0B1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-25PH048P vs MCD-M1-P-25P0B1-18.0 |
MDWM1L-25PCBSNU-.250 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-25PH048P vs MDWM1L-25PCBSNU-.250 |
DCDA25P8C418.0MC200 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MDM-25PH048P vs DCDA25P8C418.0MC200 |
MCD-M1-X-25S5C8-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-25PH048P vs MCD-M1-X-25S5C8-18.0 |
MCD-M1-Y-25P0A9-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-25PH048P vs MCD-M1-Y-25P0A9-18.0 |
MFX025P-2D4 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-25PH048P vs MFX025P-2D4 |
HCR-2025-4A2 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-25PH048P vs HCR-2025-4A2 |