Part Details for MDM-25PH221P by ITT Interconnect Solutions
Overview of MDM-25PH221P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25PH221P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1786
|
Newark | Micros |Itt Cannon MDM-25PH221P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6600 / $257.2800 | Buy Now |
DISTI #
MDM-25PH221P-ND
|
DigiKey | CABLE ASSY D TO MIC D 25POS Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.4110 | Buy Now |
DISTI #
MDM-25PH221P
|
Avnet Americas | Cable Assembly 26AWG 25 Position Micro D Subminiature Plug - Bulk (Alt: MDM-25PH221P) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1125 / $319.4395 | Buy Now |
DISTI #
965-MDM-25PH221P
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$233.6800 / $242.3700 | Order Now |
DISTI #
ITTMDM-25PH221P
|
Heilind Electronics | MDM-25PH221P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$200.9400 / $374.1200 | Buy Now | |
DISTI #
ITTMDM-25PH221P
|
Interstate Connecting Components | MDM-25PH221P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$200.9400 / $374.1200 | Buy Now |