Part Details for MDM-25SBSM7-1-A174 by ITT Interconnect Solutions
Overview of MDM-25SBSM7-1-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SBSM7-1-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1856
|
Newark | Micros |Itt Cannon MDM-25SBSM7-1-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.4200 / $365.0800 | Buy Now |
DISTI #
MDM-25SBSM7-1-A174-ND
|
DigiKey | CONN MICRO-D RCPT 25P PNL MT SLD Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.4980 | Buy Now |
DISTI #
MDM-25SBSM7-1-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 25 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-25SBSM7-1-A174) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$198.1250 / $479.0020 | Buy Now |
DISTI #
965-096517-0520
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$363.4400 | Order Now |
DISTI #
ITTMDM-25SBSM7-1-A174
|
Heilind Electronics | MDM-25SBSM7-1-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.3200 / $733.6100 | Buy Now |
DISTI #
ITTMDM-25SBSM7-1-A174
|
Interstate Connecting Components | MDM-25SBSM7-1-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$301.3200 / $733.6100 | Buy Now |