Part Details for MDM-25SH245S-A30 by ITT Interconnect Solutions
Overview of MDM-25SH245S-A30 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-25SH245S-A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1985
|
Newark | Micros |Itt Cannon MDM-25SH245S-A30 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.7700 | Buy Now |
DISTI #
MDM-25SH245S-A30-ND
|
DigiKey | CONN MICRO-D RCPT 25POS PNL MNT Min Qty: 50 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.0306 | Buy Now |
DISTI #
MDM-25SH245S-A30
|
Avnet Americas | Cable Assembly Coaxial 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: MDM-25SH245S-A30) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$348.5750 / $592.2405 | Buy Now |
DISTI #
965-MDM-25SH245S-A30
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$429.9900 | Order Now |
DISTI #
ITTMDM-25SH245S-A30
|
Heilind Electronics | MDM-25SH245S-A30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$400.4200 / $1,145.0800 | Buy Now |
DISTI #
ITTMDM-25SH245S-A30
|
Interstate Connecting Components | MDM-25SH245S-A30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$400.4200 / $1,145.0800 | Buy Now |